820 nH Unshielded Wirewound Inductor 2.5Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW2012A-R82J

DigiKey Part Number
118-CW2012A-R82JTR-ND - Tape & Reel (TR)
118-CW2012A-R82JCT-ND - Cut Tape (CT)
118-CW2012A-R82JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW2012A-R82J
Description
FIXED IND 820NH 2.5 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Wirewound Inductor 2.5Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current - Saturation (Isat)
170mA
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
20 @ 100MHz
Frequency - Self Resonant
200MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.094" L x 0.063" W (2.40mm x 1.60mm)
Height - Seated (Max)
0.055" (1.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,995
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.23900$2.39
100$0.19650$19.65
1,000$0.16155$161.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.15233$304.66
4,000$0.14363$574.52
6,000$0.13878$832.68
10,000$0.13291$1,329.10
14,000$0.12918$1,808.52
20,000$0.12535$2,507.00
50,000$0.11875$5,937.50
Manufacturers Standard Package