1.2 µH Unshielded Drum Core, Wirewound Inductor 740 mA 180mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78F1R2K-RC

DigiKey Part Number
78F1R2K-RC-ND
Manufacturer
Manufacturer Product Number
78F1R2K-RC
Description
FIXED IND 1.2UH 740MA 180 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 740 mA 180mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
78F1R2K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
40 @ 7.9MHz
Frequency - Self Resonant
165MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,028
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.17300$1.73
25$0.16040$4.01
50$0.15120$7.56
100$0.14250$14.25
250$0.13184$32.96
500$0.12430$62.15
1,000$0.11719$117.19
2,500$0.10842$271.05
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.