740 mA Fixed Inductors

Results: 170
Stocking Options
Environmental Options
Media
Exclude
170Results
Applied FiltersRemove All

Showing
of 170
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
7440310047
FIXED IND 10UH 740MA 205 MOHM
Würth Elektronik
5,677
In Stock
1 : $1.53000
Cut Tape (CT)
1,000 : $0.75532
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±30%
740 mA
560mA
Shielded
205mOhm Max
-
45MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
3816
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.071" (1.80mm)
RLB0914-SERIES
FIXED IND 330UH 740MA 760 MOHM
Bourns Inc.
3,097
In Stock
1 : $0.36000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Drum Core, Wirewound
Ferrite
330 µH
±10%
740 mA
1.25A
Unshielded
760mOhm Max
20 @ 796kHz
2MHz
-
-40°C ~ 125°C
796 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.343" Dia (8.70mm)
0.512" (13.00mm)
Chip Ferrite Bead Black Field
FIXED IND 3.3UH 740MA 460 MOHM
Murata Electronics
1,855
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.18386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
3.3 µH
±20%
740 mA
530mA
Shielded
460mOhm Max
-
70MHz
AEC-Q200
-55°C ~ 150°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
RCR875DNP-101K
FIXED IND 100UH 740MA 320 MOHM
Sumida America Components Inc.
3,407
In Stock
1 : $0.76000
Bulk
-
Bulk
Active
-
Ferrite
100 µH
±10%
740 mA
-
Shielded
320mOhm Max
-
-
-
-40°C ~ 85°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.307" Dia (7.80mm)
0.295" (7.50mm)
ADM32FSC-220M
FIXED IND 22UH 740MA 600 MOHM
EPCOS - TDK Electronics
952
In Stock
1 : $1.50000
Cut Tape (CT)
6,000 : $0.66813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
22 µH
±20%
740 mA
740mA
Shielded
600mOhm Max
-
33MHz
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
0.154" L x 0.098" W (3.90mm x 2.50mm)
0.098" (2.50mm)
0402HS Series
FIXED IND 1.2NH 740MA 90 MOHM
Delta Electronics/Components
7,201
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.10207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
1.2 nH
±10%
740 mA
-
Unshielded
90mOhm
14 @ 250MHz
12.9GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.050" L x 0.030" W (1.27mm x 0.76mm)
0.024" (0.60mm)
78F1R2K-RC
FIXED IND 1.2UH 740MA 180 MOHM
Bourns Inc.
1,028
In Stock
1 : $0.21000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Drum Core, Wirewound
Ferrite
1.2 µH
±10%
740 mA
-
Unshielded
180mOhm Max
40 @ 7.9MHz
165MHz
-
-55°C ~ 105°C
7.9 MHz
-
Through Hole
Axial
-
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
-
WE-TPC 3510
FIXED IND 2.2UH 740MA 170 MOHM
Würth Elektronik
121
In Stock
1 : $1.53000
Cut Tape (CT)
1,500 : $0.73601
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
740 mA
800mA
Shielded
170mOhm Max
-
140MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.138" L x 0.130" W (3.50mm x 3.30mm)
0.041" (1.05mm)
WE-PD Series
FIXED IND 68UH 740MA 520 MOHM
Würth Elektronik
689
In Stock
1 : $2.51000
Cut Tape (CT)
1,000 : $1.52168
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
68 µH
±20%
740 mA
840mA
Shielded
520mOhm Max
-
11.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.134" (3.40mm)
WE-PD SERIES
FIXED IND 68UH 740MA 520 MOHM
Würth Elektronik
122
In Stock
1 : $2.51000
Cut Tape (CT)
1,000 : $1.52168
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
740 mA
840mA
Shielded
520mOhm Max
-
11.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.138" (3.50mm)
1210 Series
FIXED IND 330NH 740MA 350 MOHM
Delevan
24,698
In Stock
1 : $3.55000
Cut Tape (CT)
500 : $2.09462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron
330 nH
±10%
740 mA
-
Shielded
350mOhm Max
40 @ 25MHz
255MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.128" L x 0.095" W (3.25mm x 2.42mm)
0.101" (2.57mm)
1,316
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.15952
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
740 mA
850mA
Shielded
479mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LCI-44
FIXED IND 645UH 740MA 1.25 OHM
Pulse Electronics
0
In Stock
1,548
Marketplace
Check Lead Time
1 : $2.50000
Bulk
45 : $1.68000
Tray
Tariff may apply if shipping to the United States
Bulk
Tray
Active
Toroidal
-
645 µH
-
740 mA
-
Unshielded
1.25Ohm Max
-
-
-
-40°C ~ 130°C
-
-
Surface Mount
Nonstandard
-
0.620" L x 0.600" W (15.75mm x 15.24mm)
0.390" (9.91mm)
FIXED IND 645UH 740MA 1.25 OHM
FIXED IND 645UH 740MA 1.25 OHM
Pulse Electronics
293
In Stock
1 : $2.50000
Cut Tape (CT)
150 : $1.63487
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Toroidal
-
645 µH
-
740 mA
-
Unshielded
1.25Ohm Max
-
-
-
-40°C ~ 130°C
-
-
Surface Mount
Nonstandard
-
0.620" L x 0.600" W (15.75mm x 15.24mm)
0.390" (9.91mm)
IHSM 3825
FIXED IND 47UH 740MA 646 MOHM
Vishay Dale
558
In Stock
1 : $3.86000
Cut Tape (CT)
750 : $2.42988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
47 µH
±15%
740 mA
680mA
Unshielded
646mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.440" L x 0.250" W (11.18mm x 6.35mm)
0.225" (5.72mm)
2474 Series
FIXED IND 330UH 740MA 650 MOHM
Delevan
742
In Stock
1 : $5.95000
Bulk
-
Bulk
Active
Molded
Ferrite
330 µH
±15%
740 mA
350mA
Unshielded
650mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
-
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
-
1210 Series
FIXED IND 330NH 740MA 350 MOHM
Delevan
2,000
In Stock
1 : $6.03000
Cut Tape (CT)
2,000 : $1.05104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron
330 nH
±2%
740 mA
-
Shielded
350mOhm Max
40 @ 25MHz
255MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
2-SMD
-
0.138" L x 0.105" W (3.51mm x 2.66mm)
0.101" (2.57mm)
MLZ1608CDCR22MTD25
FIXED IND 1UH 740MA 195 MOHM SMD
TDK Corporation
7,416
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.07477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1 µH
±20%
740 mA
-
Shielded
195mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
10 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
ASPI-0410FS-4R7M-T
FIXED IND 6.8UH 740MA 300 MOHM
Abracon LLC
0
In Stock
5,000
Marketplace
Check Lead Time
5,000 : $0.46071
Tape & Reel (TR)
5,000 : $0.22300
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
740 mA
-
Shielded
300mOhm Max
-
-
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.039" (1.00mm)
PF0601
FIXED IND 22UH 740MA 230 MOHM
Pulse Electronics
2,321
In Stock
1 : $1.38000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Wirewound
-
22 µH
±20%
740 mA
740mA
Shielded
230mOhm Max
-
20MHz
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.272" L x 0.256" W (6.90mm x 6.50mm)
0.118" (3.00mm)
0402CS-12NXJRW
FIXED IND 1.2NH 740MA 90 MOHM
Coilcraft
36,422
Marketplace
1 : $1.89000
Strip
-
Strip
Active
Wirewound
Ceramic
1.2 nH
±5%
740 mA
-
Unshielded
90mOhm Max
28 @ 900MHz
12.9GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.025" W (1.19mm x 0.64mm)
0.026" (0.66mm)
SBCP-H
FIXED IND 330UH 740MA 600 MOHM
KEMET
259
In Stock
1 : $1.93000
Cut Tape (CT)
1,600 : $1.17716
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Drum Core, Wirewound
Ferrite
330 µH
±10%
740 mA
1.6A
Unshielded
600mOhm Max
-
-
-
-20°C ~ 105°C
10 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.492" Dia (12.50mm)
0.472" (12.00mm)
LPS6225-222MRC
FIXED IND 68UH 740MA 420 MOHM
Coilcraft
8,617
Marketplace
1 : $1.94000
Strip
-
Strip
Active
Drum Core
Ferrite
68 µH
±20%
740 mA
580mA
Shielded
420mOhm Max
-
9.6MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.098" (2.50mm)
DO3308P-105
FIXED IND 150UH 740MA 940 MOHM
Coilcraft
2,357
Marketplace
1 : $1.98000
Strip
-
Strip
Active
Wirewound
Ferrite
150 µH
±20%
740 mA
740mA
Unshielded
940mOhm
-
9MHz
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
Nonstandard
-
0.510" L x 0.370" W (12.95mm x 9.40mm)
0.118" (3.00mm)
XFL3012-223MEC
FIXED IND 15UH 740MA 483 MOHM
Coilcraft
4,958
Marketplace
1 : $2.49000
Bulk
-
Bulk
Active
Molded
Metal Composite
15 µH
±20%
740 mA
650mA
Shielded
483mOhm Max
-
25.8MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.051" (1.30mm)
Showing
of 170

740 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.