
17100-600 | |
|---|---|
DigiKey Part Number | 243-1177-ND |
Manufacturer | |
Manufacturer Product Number | 17100-600 |
Description | SOLDER POT 600W |
Customer Reference | |
Detailed Description | Solder Pot 600W On/Off Switch, Self Regulating Temperature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Solder Pot | |
Wattage | 600W | |
Voltage - Input | - | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Control/Display Type | Analog | |
Includes | Crucible Pot | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 32°F ~ 1022°F (0°C ~ 550°C) | |
Features | On/Off Switch, Self Regulating Temperature | |
Tip Cleaner | - |


