FX305-03

DigiKey Part Number
1691-FX305-03-ND
Manufacturer
Manufacturer Product Number
FX305-03
Description
DIGITAL SOLDER POT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Solder Pot
Wattage
575W
Voltage - Input
120VAC
Plug Type
-
Voltage - Output
-
Control/Display Type
Digital
Includes
Crucible Pot
Base Unit
FX-305
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
122°F ~ 932°F (50°C ~ 500°C)
Features
ESD Safe
Tip Cleaner
Not Included
All prices are in USD
Box
QuantityUnit PriceExt Price
1$715.05000$715.05
5$707.97600$3,539.88
Manufacturers Standard Package