Cable Fiber Optic To LC (4) 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOC-8MPOF-4LCOS2-2M

DigiKey Part Number
3441-BOC-8MPOF-4LCOS2-2M-ND
Manufacturer
Manufacturer Product Number
BOC-8MPOF-4LCOS2-2M
Description
FIBER OPTIC CBL TO LC SGL 2M
Customer Reference
Detailed Description
Cable Fiber Optic To LC (4) 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
-
Packaging
Bag
Part Status
Active
1st Connector
-
2nd Connector
LC (4)
Cable Diameter
0.12" (3.0mm)
Cable Type
Break-Out
Features
-
Fiber Type
-
Length - Overall
6.6' (2.0m)
Type
Singlemode, OS2
Ratings
LSZH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
MARKETPLACE PRODUCT
Will ship in approximately 12 days from ATGBICS
FREE SHIPPING on orders of $800.00 or more for products shipped by ATGBICS
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:100000
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$38.50000$38.50