
MFG360-RMRV155 | |
|---|---|
DigiKey Part Number | 3500-MFG360-RMRV155-ND |
Manufacturer | ASI-Automation Systems Interconnect |
Manufacturer Product Number | MFG360-RMRV155 |
Description | 125V 15A Flanged Power Inlet |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NEMA 5-15P Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ASI-Automation Systems Interconnect | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | NEMA 5-15P | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Cover, UV Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | ETL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.95000 | $19.95 |









