



ASIN520P-WC | |
|---|---|
DigiKey Part Number | 5148-ASIN520P-WC-ND |
Manufacturer | |
Manufacturer Product Number | ASIN520P-WC |
Description | AC RCPT NEMA 5-20P |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NEMA 5-20P Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-20P | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.43000 | $22.43 |
| 5 | $22.09000 | $110.45 |
| 10 | $21.76000 | $217.60 |
| 25 | $21.31000 | $532.75 |
| 100 | $20.19000 | $2,019.00 |
| 250 | $19.07000 | $4,767.50 |
| 500 | $17.94000 | $8,970.00 |
| 750 | $16.82000 | $12,615.00 |
| 1,000 | $15.70000 | $15,700.00 |








