Direct Digital Synthesis IC 10 b 25 MHz 32 b Tuning 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Direct Digital Synthesis IC 10 b 25 MHz 32 b Tuning 48-LQFP (7x7)
48 LQFP

AD9831ASTZ-REEL

DigiKey Part Number
AD9831ASTZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9831ASTZ-REEL
Description
IC DDS 25MHZ 10BIT 48LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 25 MHz 32 b Tuning 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9831ASTZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Resolution (Bits)
10 b
Master fclk
25 MHz
Tuning Word Width (Bits)
32 b
Voltage - Supply
2.97V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$13.04076$26,081.52
Manufacturers Standard Package