MAX2685EEE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 106
Unit Price: $5.77000
Datasheet
RF Mixer IC Cellular, ISM Down Converter 800MHz ~ 1GHz 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2685EEE

DigiKey Part Number
MAX2685EEE-ND
Manufacturer
Manufacturer Product Number
MAX2685EEE
Description
IC AMP/DOWNCONVERTER LNA QSOP
Customer Reference
Detailed Description
RF Mixer IC Cellular, ISM Down Converter 800MHz ~ 1GHz 16-QSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
RF Type
Cellular, ISM
Frequency
800MHz ~ 1GHz
Number of Mixers
1
Gain
6.1dB
Noise Figure
13dB
Secondary Attributes
Down Converter
Current - Supply
14.1mA
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types