
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aeris | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Format | 3FF (Micro) | |
Class | - | |
Memory | - | |
Core Processor | - | |
Carrier Network | - | |
Network Technology | 2G, 3G | |
Features | - | |
Operating Temperature | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.37000 | $24.37 |














