
T0603FF5000TM | |
|---|---|
DigiKey Part Number | 5673-T0603FF5000TMTR-ND - Tape & Reel (TR) 5673-T0603FF5000TMCT-ND - Cut Tape (CT) 5673-T0603FF5000TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0603FF5000TM |
Description | THIN FILM FUSE, 35VDC, 5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 35 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 35 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.1 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) | |
DC Cold Resistance | 0.0095 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 5 | $0.87600 | $4.38 |
| 10 | $0.80900 | $8.09 |
| 50 | $0.67120 | $33.56 |
| 100 | $0.61920 | $61.92 |
| 250 | $0.55656 | $139.14 |
| 500 | $0.51326 | $256.63 |
| 1,000 | $0.47316 | $473.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.36949 | $2,955.92 |
| 16,000 | $0.36725 | $5,876.00 |

