
T0402FF0750TM | |
|---|---|
DigiKey Part Number | 5673-T0402FF0750TMTR-ND - Tape & Reel (TR) 5673-T0402FF0750TMCT-ND - Cut Tape (CT) 5673-T0402FF0750TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0402FF0750TM |
Description | THIN FILM FUSE, 35VDC, .75A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mA 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.012 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 5 | $0.89000 | $4.45 |
| 10 | $0.82100 | $8.21 |
| 50 | $0.68100 | $34.05 |
| 100 | $0.62840 | $62.84 |
| 250 | $0.56484 | $141.21 |
| 500 | $0.52088 | $260.44 |
| 1,000 | $0.48018 | $480.18 |
| 5,000 | $0.45686 | $2,284.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.37325 | $7,465.00 |

