2 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QF0603G2A00T

DigiKey Part Number
5673-QF0603G2A00TTR-ND - Tape & Reel (TR)
5673-QF0603G2A00TCT-ND - Cut Tape (CT)
5673-QF0603G2A00TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QF0603G2A00T
Description
AUTOMOTIVE SOLIDMATRIX, 35VDC, 2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.18
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.067 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
5$0.89400$4.47
10$0.82600$8.26
50$0.68500$34.25
100$0.63210$63.21
250$0.56812$142.03
500$0.52390$261.95
1,000$0.48295$482.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40979$1,639.16
8,000$0.37711$3,016.88
12,000$0.37563$4,507.56
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.