
QF0603G1A00T | |
|---|---|
DigiKey Part Number | 5673-QF0603G1A00TTR-ND - Tape & Reel (TR) 5673-QF0603G1A00TCT-ND - Cut Tape (CT) 5673-QF0603G1A00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF0603G1A00T |
Description | AUTOMOTIVE SOLIDMATRIX, 65VDC, 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.03 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.237 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 5 | $0.89400 | $4.47 |
| 10 | $0.82600 | $8.26 |
| 50 | $0.68500 | $34.25 |
| 100 | $0.63210 | $63.21 |
| 250 | $0.56812 | $142.03 |
| 500 | $0.52390 | $261.95 |
| 1,000 | $0.48295 | $482.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40979 | $1,639.16 |
| 8,000 | $0.37711 | $3,016.88 |
| 12,000 | $0.37563 | $4,507.56 |

