
QA2410F1A25T | |
|---|---|
DigiKey Part Number | 5673-QA2410F1A25TTR-ND - Tape & Reel (TR) 5673-QA2410F1A25TCT-ND - Cut Tape (CT) 5673-QA2410F1A25TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QA2410F1A25T |
Description | AUTOMOTIVE AIRMATRIX, 250VDC, 1. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.96 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.07 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 5 | $1.31200 | $6.56 |
| 10 | $1.21100 | $12.11 |
| 50 | $1.00480 | $50.24 |
| 100 | $0.92710 | $92.71 |
| 250 | $0.83316 | $208.29 |
| 500 | $0.76822 | $384.11 |
| 1,000 | $0.70803 | $708.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.65222 | $1,304.44 |
| 4,000 | $0.60044 | $2,401.76 |
| 6,000 | $0.57238 | $3,434.28 |

