
MF2410F1.250TM | |
|---|---|
DigiKey Part Number | 5673-MF2410F1.250TMTR-ND - Tape & Reel (TR) 5673-MF2410F1.250TMCT-ND - Cut Tape (CT) 5673-MF2410F1.250TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF2410F1.250TM |
Description | AIRMATRIX, 250VAC, 1.25A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.0 | |
Approval Agency | CE, CQC, cURus, KC, PSE, TUV, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.065 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 5 | $1.10000 | $5.50 |
| 10 | $1.01400 | $10.14 |
| 50 | $0.84160 | $42.08 |
| 100 | $0.77650 | $77.65 |
| 250 | $0.69788 | $174.47 |
| 500 | $0.64350 | $321.75 |
| 1,000 | $0.59315 | $593.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54646 | $1,092.92 |
| 4,000 | $0.50314 | $2,012.56 |
| 6,000 | $0.47926 | $2,875.56 |
| 10,000 | $0.47100 | $4,710.00 |

