7 A 48 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206VH7000TM

DigiKey Part Number
5673-F1206VH7000TMTR-ND - Tape & Reel (TR)
5673-F1206VH7000TMCT-ND - Cut Tape (CT)
5673-F1206VH7000TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206VH7000TM
Description
SOLIDMATRIX FUSE,48VDC, 7.0A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 A 48 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
80A
Melting I²t
19.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
DC Cold Resistance
0.009 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
5$0.95200$4.76
10$0.87800$8.78
50$0.72860$36.43
100$0.67230$67.23
250$0.60428$151.07
500$0.55722$278.61
1,000$0.51366$513.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45102$1,353.06
6,000$0.41515$2,490.90
9,000$0.40200$3,618.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.