
F1206HI0750V065TM | |
|---|---|
DigiKey Part Number | 5673-F1206HI0750V065TMTR-ND - Tape & Reel (TR) 5673-F1206HI0750V065TMCT-ND - Cut Tape (CT) 5673-F1206HI0750V065TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HI0750V065TM |
Description | SOLIDMATRIX FUSE, 65VDC, 0.75A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mA 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.1 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.42 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 5 | $0.90000 | $4.50 |
| 10 | $0.83100 | $8.31 |
| 50 | $0.68920 | $34.46 |
| 100 | $0.63590 | $63.59 |
| 250 | $0.57156 | $142.89 |
| 500 | $0.52706 | $263.53 |
| 1,000 | $0.48587 | $485.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42664 | $1,279.92 |
| 6,000 | $0.39274 | $2,356.44 |
| 9,000 | $0.37812 | $3,403.08 |

