6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206FA6000V032TM

DigiKey Part Number
5673-F1206FA6000V032TMTR-ND - Tape & Reel (TR)
5673-F1206FA6000V032TMCT-ND - Cut Tape (CT)
5673-F1206FA6000V032TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206FA6000V032TM
Description
SOLIDMATRIX FUSE, 32VDC, 6A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
45A
Melting I²t
1.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
DC Cold Resistance
0.013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,759
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.02000$1.02
5$0.84200$4.21
10$0.77700$7.77
50$0.64420$32.21
100$0.59440$59.44
250$0.53432$133.58
500$0.49274$246.37
1,000$0.45425$454.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39890$1,196.70
6,000$0.36722$2,203.32
9,000$0.35112$3,160.08
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.