
F0603HI2000V032TM | |
|---|---|
DigiKey Part Number | 5673-F0603HI2000V032TMTR-ND - Tape & Reel (TR) 5673-F0603HI2000V032TMCT-ND - Cut Tape (CT) 5673-F0603HI2000V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603HI2000V032TM |
Description | SOLIDMATRIX FUSE,32VDC, 2.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.24 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) | |
DC Cold Resistance | 0.057 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 5 | $0.78800 | $3.94 |
| 10 | $0.72700 | $7.27 |
| 50 | $0.60300 | $30.15 |
| 100 | $0.55640 | $55.64 |
| 250 | $0.50012 | $125.03 |
| 500 | $0.46124 | $230.62 |
| 1,000 | $0.42521 | $425.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36086 | $1,443.44 |
| 8,000 | $0.33212 | $2,656.96 |
| 12,000 | $0.32650 | $3,918.00 |


