3 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0402FA3000V024T

DigiKey Part Number
5673-F0402FA3000V024TTR-ND - Tape & Reel (TR)
5673-F0402FA3000V024TCT-ND - Cut Tape (CT)
5673-F0402FA3000V024TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0402FA3000V024T
Description
SOLIDMATRIX FUSE, 24VDC, 3.0A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.11
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.024" H (1.00mm x 0.51mm x 0.61mm)
DC Cold Resistance
0.021 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,935
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.96000$0.96
5$0.80000$4.00
10$0.73800$7.38
50$0.61200$30.60
100$0.56470$56.47
250$0.50760$126.90
500$0.46812$234.06
1,000$0.43156$431.56
5,000$0.40622$2,031.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.33188$3,318.80
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.