
7219 | |
|---|---|
DigiKey Part Number | 2451-7219-ND |
Manufacturer | |
Manufacturer Product Number | 7219 |
Description | T-1 WIRE TERMINAL LAMP |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round with Domed Top T-1 Wire Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.18000 | $11.80 |
| 100 | $1.03000 | $103.00 |
| 500 | $0.89000 | $445.00 |
| 1,000 | $0.76000 | $760.00 |






