
2174 | |
|---|---|
DigiKey Part Number | 2451-2174-ND |
Manufacturer | |
Manufacturer Product Number | 2174 |
Description | T1-3/4 WIRE TERMINAL |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round with Domed Top T-1.75 Wire Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 0.12 | |
Lens Style | Round with Domed Top | |
Lens Size | T-1.75 | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.95000 | $4.95 |
| 10 | $2.08000 | $20.80 |
| 100 | $0.81000 | $81.00 |




