



S520PR-050 | |
|---|---|
DigiKey Part Number | 5148-S520PR-050TB-ND |
Manufacturer | |
Manufacturer Product Number | S520PR-050 |
Description | 50ft 20A 125V NEMA 5-20 Cord |
Customer Reference | |
Detailed Description | 50.00' (15.24m) Power Cord Black NEMA 5-20P To NEMA 5-15/20R SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Female Plug | |
1st Connector | NEMA 5-20P | |
2nd Connector | NEMA 5-15/20R | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 50.00' (15.24m) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -40°C ~ 105°C | |
Features | Industrial Environments, Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.77000 | $90.77 |
| 5 | $89.40800 | $447.04 |


