



S520PR-025 | |
|---|---|
DigiKey Part Number | 5148-S520PR-025TB-ND |
Manufacturer | |
Manufacturer Product Number | S520PR-025 |
Description | 25ft NEMA 5-20 Extension Cord |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black NEMA 5-20P To NEMA 5-15/20R SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-20P | |
2nd Connector | NEMA 5-15/20R | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -35°C ~ 105°C | |
Features | Outdoor Use, Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.64000 | $58.64 |
| 5 | $57.76000 | $288.80 |
| 10 | $56.88000 | $568.80 |
| 25 | $55.71000 | $1,392.75 |
| 100 | $52.78000 | $5,278.00 |
| 250 | $49.84000 | $12,460.00 |










