


AISC-0603F-R39J-T | |
|---|---|
DigiKey Part Number | 535-AISC-0603F-R39J-TTR-ND - Tape & Reel (TR) 535-AISC-0603F-R39J-TCT-ND - Cut Tape (CT) 535-AISC-0603F-R39J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603F-R39J-T |
Description | FIXED IND 390NH 490MA 330 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 490 mA 330mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603F-R39J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 330mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 750MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.30400 | $3.04 |
| 100 | $0.24970 | $24.97 |
| 1,000 | $0.20532 | $205.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18706 | $561.18 |
| 6,000 | $0.17640 | $1,058.40 |
| 9,000 | $0.17045 | $1,534.05 |
| 15,000 | $0.16931 | $2,539.65 |
| 21,000 | $0.15500 | $3,255.00 |

