LP40W-56-PC1500-RDW | |
|---|---|
DigiKey Part Number | 2367-LP40W-56-PC1500-RDW-ND |
Manufacturer | |
Manufacturer Product Number | LP40W-56-PC1500-RDW |
Description | Prog 12~56V@300~1500mA, Dimming |
Customer Reference | |
Detailed Description | 300mA ~ 1.5A (700mA Default) 12 ~ 56V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 56V | |
Current - Output (Max) | 300mA ~ 1.5A (700mA Default) | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1610 V | |
Dimming | 0-10V | |
Features | OCP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -40°C ~ 40°C | |
Efficiency | 84% | |
Termination Style | Terminal Block | |
Size / Dimension | 4.96" L x 2.37" W x 0.95" H (126.0mm x 60.2mm x 24.1mm) | |
Approval Agency | CE, cULus, FCC | |
Standard Number | C22.2, UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | 0.481 lb (218.31 g) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.16000 | $34.16 |