150mA ~ 1.3A (700mA Default) 12 ~ 56V Constant Current LED Driver AC DC Converter Topology 2 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP25W-56-PC1300-RDW

DigiKey Part Number
2367-LP25W-56-PC1300-RDW-ND
Manufacturer
Manufacturer Product Number
LP25W-56-PC1300-RDW
Description
Prog 12~56V@150~1300mA, Dimming
Customer Reference
Detailed Description
150mA ~ 1.3A (700mA Default) 12 ~ 56V Constant Current LED Driver AC DC Converter Topology 2 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPtronics, Inc.
Series
*
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
2
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
305VAC
Voltage - Output
12 ~ 56V
Current - Output (Max)
150mA ~ 1.3A (700mA Default)
Power (Watts)
25 W
Voltage - Isolation
1610 V
Dimming
0-10V
Features
OCP, OVP, SCP
Ratings
IP20
Operating Temperature
-40°C ~ 50°C
Efficiency
84%
Termination Style
Terminal Block
Size / Dimension
4.96" L x 2.37" W x 0.95" H (126.0mm x 60.2mm x 24.1mm)
Approval Agency
CE, cULus, FCC
Standard Number
C22.2, UL 8750
Mounting Type
Chassis Mount
Weight
0.481 lb (218.31 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
MARKETPLACE PRODUCT
Will ship in approximately 2 days from EPtronics
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$32.11000$32.11
5$26.76000$133.80
10$23.27000$232.70
25$21.15000$528.75