Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Harting's Han-Yellock® Han-Yellock Publish Date: 2014-12-30

Harting's Han-Yellock® system can be used with a variety of insulators and contact inserts.

Han-Har Products Han/Har Products Publish Date: 2021-05-17

Harting presents the har-flex® Power, har-modular® & Han® S connector lines complete with a variety of modular and power connector options as well as the first large scale connector for battery storage modules. Learn more at DigiKey today!

Image of HARTING HAN® 3A and HAN® 4A Push-In Han® 3A and Han® 4A Push-In Inserts Publish Date: 2025-07-23

HARTING Han® 3A and Han® 4A push-in termination technique is an advanced version of a standard cage-clamp for simple and fast on-site connection.

Image of Harting's Han® Q Hybrid Han® Q Hybrid Publish Date: 2023-03-09

HARTING adds the Han® Q hybrid inserts to the Han 3A portfolio, enabling power, signal, and data transmission through a single compact interface.

Image of HARTING's Han-Eco® Monoblocks Han-Eco® Monoblocks Publish Date: 2015-08-27

HARTING's Han-Eco® series monoblocks achieve up to 67 percent higher contact density compared to Han® E standard screw inserts of the same size.

Image of HARTING's Han® 1A Kits Han® 1A Kits Publish Date: 2022-07-26

HARTING's Han® 1A kits provide users with an easy, single part number solution that includes all necessary connector components and installation instructions.

Harting Han-Modular Han-Modular Connector System Updated: 2025-07-07

The Han-Modular Connector System enables you to combine and build a connector system based on the type of data being transmitted for optimal operation.

Image of HARTING Han® ORV3 Connectors Han® ORV3 Connectors Publish Date: 2024-10-10

HARTING Han® ORV3 connector structure consists of a lower and an upper hood shell that holds the contacts in place once the hood shells are snapped together.

Han-Fast Lock - Harting Han-Fast® Lock Publish Date: 2013-12-12

Han-Fast® Lock allows customers to use both the reflow process and standard vacuum pick-and-place systems.

Image of HARTING's Han B Rear Mount Housings Han B Rear-Mount Housings Publish Date: 2020-09-15

HARTING's Han® B rear mount housings detachable heavy-duty power connectors allow internal harness assembles to be installed/snapped-in from within a panel.

Image of HARTING Han® IP67 Docking Frame Han® IP67 Docking Frame Updated: 2024-12-18

The HARTING Han® IP67 integrated docking frame consists of a floating plate and guiding elements that guarantee a secure connection.

Image of Harting's Han-Modular® Connector System Updated Han-Modular® Connector System Updated: 2026-03-23

Han-Modular® series is designed for combining different transmission media and different contact types in a single connector.

Image of HARTING's Han-Modular® Push-In Han-Modular® Push-In Publish Date: 2023-10-06

HARTING's Han-modular Push-In quick and uncomplicated assembly ensures consistent quality and robustness.

Image of HARTING's Han Shielded Power Module Han® Shielded Power Module Publish Date: 2020-09-15

HARTING's Han® shielded power modules feature a shielding plate that ensures EMC protection and a GND adapter that makes a connection from the shield frame.

Image of HARTING's Han® PushPull RJ45 MultiFeature Han® PushPull RJ45 MultiFeature Publish Date: 2022-01-24

HARTING's Han® PushPull RJ45 MultiFeature with built-in side cutter provide simple tool-free and error-free field assembly of Ethernet connections.

Image of HARTING's Han® HPR HPTC Series Han® HPR HPTC Series Publish Date: 2022-08-03

HARTING's Han® HPR high-performance transformer connector series for harsh environments ensures shielding and offers an effective mechanical coding system.

Image of HARTING's Han-Modular® 300 A Modules Han-Modular® 300 A Modules Publish Date: 2022-04-18

HARTING's Han-Modular® 300 A modules provide cost savings by using standard frames and standard housings.

Image of HARTING's Han® M23 Power-Hybrid Connectors Han® M23 Power-Hybrid Connectors Publish Date: 2019-01-04

HARTING’s Han® M23 Hybrid is a product extension to incorporate data (via coax) into the circular connector along with the existing power and signal contacts.

Image of HARTING Han® Q Push-In Inserts Han® Q Push-In Inserts Publish Date: 2025-01-06

With HARTING Han® Q 5/0, 7/0, and 8/0 inserts with push-in terminations, users have the benefit of terminations that ensure robust and high-quality contact.

Image of HARTING's Han® 1A Overmolded System Cables Han® 1A Overmolded System Cables Publish Date: 2023-10-06

HARTING's Han® 1A connector system provides quick and flexible assembly and is supplemented by robust plug-and-play overmolded system cables.