K2 Plus Series 3D Printer with Creality Filament System (CFS)
Publish Date: 2025-08-25
The Creality K2 Plus series multi-color 3D printing system can print up to 16 colors when four Creality Filament Systems (CFS) are used (one CFS is included).
Ender-3 S1 Pro 3D Printer
Publish Date: 2022-08-09
Creality's Ender-3 S1 Pro high-temperature 3D printer supports flexible filaments such as TPU and other filaments including PETG, ABS, and more.
MAGIGOO® Pro PPGF 50 ml/1.69 fl oz
Publish Date: 2022-08-05
Thought3D’s MAGIGOO® Pro PPGF 50 ml/1.69 fl oz is designed to work exclusively with glass reinforced polypropylene (GFPP) filaments.
MAGIGOO® Pro PP 50 ml/1.69 fl oz
Publish Date: 2022-08-02
Thought3D’s MAGIGOO® Pro PP 50 ml/1.69 fl oz is designed for professional use to work exclusively with polypropylene filaments.
MAGIGOO® Pro PC 50 ml/1.69 fl oz
Publish Date: 2022-08-02
Thought3D’s MAGIGOO® Pro PC adhesive is designed to work with polycarbonate type filaments and makes prints stick firmly when the print-bed is hot.
MAGIGOO® Pro PA 50 ml/1.69 fl oz
Publish Date: 2022-08-01
Thought3D’s MAGIGOO® Pro PA is a specialized solution for FDM printing of PA filaments developed to work with many PA types.
MAGIGOO® Original
Publish Date: 2022-07-27
Thought3D’s MAGIGOO® original is an easy-to-use 3D printing adhesive designed to address the first layer not sticking problem.