Variable Frequency Drive Cables

SAB’s VFD cables are designed to withstand and remove EMI/RFI properly

Image of SAB's VFD Cables VFD drives and motors are very common in industrial applications but while very efficient compared to servo motors, they generate noise, such as increases in voltages, making it imperative that the cable is designed to eliminate noise. SAB North America's VFD cables are designed with thicker XLPE insulation, double shielding, oil and chemical-resistant jacket, and more protections. There are many VFD motor manufacturers and each has different requirements for pair sizes for combo VFD cable, and may require a cable with or without a drain wire. The VFD line provides a solution that meets almost all of the market's needs. Solutions include combo cables with an 18 AWG, 16 AWG, or 14 AWG pair as well as two pair options, 4-conductor cables with or without a drain wire, and continuous flexing cable for use in cable track. Symmetrical designs are also available.

Features
  • XLPE insulation for improved capacitance (two options available)
    • Option 1: reduced OD
    • Option 2: longer runs
  • Oil and chemical resistant
  • Power with combo pair for brake or temperature sensor
    • Multiple pair size options: 18 AWG, 16 AWG, or 14 AWG pairs
    • Two pairs available
  • Continuous flex version available
  • Double-shielded for 100% coverage
  • UL TC-ER; UL WTTC
  • UL flexible motor supply rated for 1000 V
  • Oil Res I/II
  • Use with SAB grounding gland EMC-2 or EMC-4
Applications
  • Conveyors
  • Pumps
  • Printing presses
  • Mixers
  • Lathes
  • General automation

Reduced OD VFD

ImageManufacturer Part NumberDescriptionWire GaugeAvailable QuantityPriceView Details
CABLE 4COND 12AWG BLK SHLD 1=1FT35661204CABLE 4COND 12AWG BLK SHLD 1=1FT12 AWG10407 - Marketplace$8.81View Details
CABLE 4COND 14AWG BLK SHD 1=1FT35661404CABLE 4COND 14AWG BLK SHD 1=1FT14 AWG19725 - Marketplace$6.59View Details
CABLE 4COND 16AWG BLK SHD 1=1FT35661604CABLE 4COND 16AWG BLK SHD 1=1FT16 AWG4214 - Marketplace$5.08View Details
CABLE 4COND 18AWG BLK SHD 1=1FT35661804CABLE 4COND 18AWG BLK SHD 1=1FT18 AWG81 - Marketplace$4.73View Details

VFD 4-Cond

ImageManufacturer Part NumberDescriptionNumber of ConductorsWire GaugeAvailable QuantityPriceView Details
CABLE 4COND 2AWG BLK SHLD 1=1FT35680204CABLE 4COND 2AWG BLK SHLD 1=1FT42 AWG2032 - Marketplace$76.28View Details
CABLE 4COND 6AWG BLK SHLD 1=1FT35680604CABLE 4COND 6AWG BLK SHLD 1=1FT46 AWG3126 - Marketplace$28.92View Details
CABLE 4COND 8AWG BLK SHLD 1=1FT35680804CABLE 4COND 8AWG BLK SHLD 1=1FT48 AWG2705 - Marketplace$19.38View Details
CABLE 4COND 10AWG BLK SHLD 1=1FT35681004CABLE 4COND 10AWG BLK SHLD 1=1FT410 AWG15299 - Marketplace$12.16View Details
CABLE 3COND 12AWG BLK SHLD 1=1FT35681203CABLE 3COND 12AWG BLK SHLD 1=1FT312 AWG1880 - Marketplace$8.76View Details
CABLE 4COND 12AWG BLK SHLD 1=1FT35681204CABLE 4COND 12AWG BLK SHLD 1=1FT412 AWG26628 - Marketplace$9.24View Details
CABLE 3COND 14AWG BLK SHLD 1=1FT35681403CABLE 3COND 14AWG BLK SHLD 1=1FT314 AWG1934 - Marketplace$7.06View Details
CABLE 4COND 14AWG BLK SHLD 1=1FT35681404CABLE 4COND 14AWG BLK SHLD 1=1FT414 AWG1670 - Marketplace$7.24View Details
CABLE 4COND 16AWG BLK SHLD 1=1FT35681604CABLE 4COND 16AWG BLK SHLD 1=1FT416 AWG11909 - Marketplace$6.10View Details

VFD Combo

ImageManufacturer Part NumberDescriptionNumber of ConductorsWire GaugeAvailable QuantityPriceView Details
CABLE 6COND 2AWG/14AWG BLK 1=1FT35690204CABLE 6COND 2AWG/14AWG BLK 1=1FT6 (1 Pair + 4)2 AWG, 14 AWG2119 - Marketplace$89.22View Details
CABLE 6COND 6AWG/14AWG BLK 1=1FT35690604CABLE 6COND 6AWG/14AWG BLK 1=1FT6 (1 Pair + 4)6 AWG, 14 AWG4560 - Marketplace$31.39View Details
CABLE 6COND 8AWG/14AWG BLK 1=1FT35690804CABLE 6COND 8AWG/14AWG BLK 1=1FT6 (1 Pair + 4)8 AWG, 14 AWG6239 - Marketplace$23.31View Details
CABLE 6COND 10/14AWG BLACK 1=1FT35691004CABLE 6COND 10/14AWG BLACK 1=1FT6 (1 Pair + 4)10 AWG, 14 AWG11159 - Marketplace$16.19View Details
CABLE 6COND 12/14AWG BLACK 1=1FT35691204CABLE 6COND 12/14AWG BLACK 1=1FT6 (1 Pair + 4)12 AWG, 14 AWG35234 - Marketplace$12.39View Details
CABLE 6COND 12/18AWG BLACK 1=1FT35691214CABLE 6COND 12/18AWG BLACK 1=1FT6 (1 Pair + 4)12 AWG, 18 AWG17153 - Marketplace$11.20View Details
CABLE 8COND 12/18AWG BLACK 1=1FT35691264CABLE 8COND 12/18AWG BLACK 1=1FT8 (2 Pair + 4)12 AWG, 18 AWG4614 - Marketplace$14.42View Details
CABLE 6COND 14AWG BLK SHLD 1=1FT35691404CABLE 6COND 14AWG BLK SHLD 1=1FT6 (1 Pair + 4)14 AWG7585 - Marketplace$10.29View Details
CABLE 6COND 14/18AWG BLACK 1=1FT35691414CABLE 6COND 14/18AWG BLACK 1=1FT6 (1 Pair + 4)14 AWG, 18 AWG2954 - Marketplace$9.14View Details
CABLE 8COND 14/18AWG BLACK 1=1FT35691464CABLE 8COND 14/18AWG BLACK 1=1FT8 (2 Pair + 4)14 AWG, 18 AWG2819 - Marketplace$12.73View Details
CABLE 6COND 16/18AWG BLACK 1=1FT35691614CABLE 6COND 16/18AWG BLACK 1=1FT6 (1 Pair + 4)16 AWG, 18 AWG11233 - Marketplace$8.53View Details

VFD Flexing

ImageManufacturer Part NumberDescriptionWire GaugeAvailable QuantityPriceView Details
CABLE 4COND 10AWG BLK SHLD 1=1FT35781004CABLE 4COND 10AWG BLK SHLD 1=1FT10 AWG2129 - Marketplace$20.35View Details
CABLE 4COND 12AWG BLK SHLD 1=1FT35781204CABLE 4COND 12AWG BLK SHLD 1=1FT12 AWG3600 - Marketplace$15.45View Details
CABLE 4COND 14AWG BLK SHLD 1=1FT35781404CABLE 4COND 14AWG BLK SHLD 1=1FT14 AWG2368 - Marketplace$13.86View Details
Published: 2023-02-09