35661204

DigiKey Part Number
2337-35661204-ND
Manufacturer
Manufacturer Product Number
35661204
Description
CABLE 4COND 12AWG BLK SHLD 1=1FT
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.530" (13.46mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Flame Retardant, Oil Resistant, UV Resistant
Voltage
1000 V
Operating Temperature
-40°C ~ 105°C
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE), Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
100%
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$7.43000$7.43
25$6.17000$154.25
100$5.61000$561.00
250$4.98000$1,245.00
500$4.72000$2,360.00
1,000$4.46000$4,460.00