CR Series Extended-Temperature Lithium Coin Batteries

Murata Electronics' batteries are suitable for automotive and outdoor devices

Image of Murata's CR Series Extended Temperature Lithium Coin Batteries Murata Electronics' CR series is recommended for automotive and outdoor device applications such as factory automation, keyless entry/smart keys, tire pressure monitoring systems (TPMS), and smart meters which leverage Murata’s heat-resistant battery engineering design and utilization technologies. Nominal voltage is 3 V with a nominal capacity of 30 mAh to 1000 mAh with a temperature rating of -40°C to +125°C. In addition, the CR series features excellent self-discharge characteristics with UL Recognized Component (UL1642 File No.MH12566) and acquisition of ISO/TS16949 certification.

Applications
  • Lithium coin batteries
  • IoT
  • Automotive
  • Factory automation
  • Keyless entry
  • TPMS
  • Smart meters

CR Series Extended-Temperature Lithium Coin Batteries

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BATTERY LITHIUM 3V COIN 20MMCR2032XBATTERY LITHIUM 3V COIN 20MM5659 - Immediate$0.65View Details
BATTERY LITHIUM 3V COIN 20MMCR2032RBATTERY LITHIUM 3V COIN 20MM0 - ImmediateSee Page for PricingView Details
BATTERY LITHIUM 3V COIN 20MMCR2032WBATTERY LITHIUM 3V COIN 20MM0 - Immediate$0.86View Details
BATTERY LITHIUM 3V COIN 20MMCR2050WBATTERY LITHIUM 3V COIN 20MM0 - Immediate$1.12View Details
BATTERY LITHIUM 3V COIN 24.5MMCR2477WBATTERY LITHIUM 3V COIN 24.5MM2756 - Immediate$2.73View Details
BATTERY LITHIUM 3V COIN 24.5MMCR2450WBATTERY LITHIUM 3V COIN 24.5MM0 - Immediate$1.52View Details
BATTERY LITHIUM 3V COIN 24.5MM97384844BATTERY LITHIUM 3V COIN 24.5MM0 - Immediate
35500 - Marketplace
$1.48View Details
BATTERY LITHIUM 3V COIN 24.5MMCR2450RBATTERY LITHIUM 3V COIN 24.5MM0 - ImmediateSee Page for PricingView Details
Published: 2019-08-16