USD

SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
CR2050W
97384655
Digi-Key Part Number
490-18650-ND
Manufacturer
Murata Electronics
Manufacturer Product Number
97384655
Supplier
Description
BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide Battery Non-Rechargeable (Primary)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Part Status
Active
Battery Chemistry
Lithium Manganese Dioxide
Battery Cell Size
Coin, 20.0mm
Capacity
345mAh
Size / Dimension
0.79" Dia x 0.20" H (20.0mm x 5.0mm)
Termination Style
Requires Holder
Discharge Rate
1mA
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Voltage - Rated
3 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

696 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
490-18650
97384069
CR2050W/05M1AWW
CR2050W/05M1AWW-ND
CR2050W
Standard Package500