Print Print this page
 
Adafruit Industries LLC
Side Light NeoPixel LED PCB Bar - 60 LEDs - 120 LED/meter - 500mm Long
Adafruit Industries LLC
WS2812B 5050 RGB LED
 
American Bright Optoelectronics Corporation
PLCC-4 Tri-Color (RGB) Round with Flat Top LED
  • Images

WS2812B 5050 RGB LED

WS2812B 5050 RGB LED with Integrated Driver Chip

Adafruit Industries LLC

This tiny 5050 (5mm x 5mm) RGB LED is fairly easy to solder and is the most compact way possible to integrate multiple bright LEDs to a design. The driver chip is inside the LED and has 18mA constant current drive so the color will be very consistent even if the voltage varies, and no external choke resistors are required making your design minimal. Power the whole thing with 5VDC. It is code compatible and the same over-all shape and functionality but not the same pinout so you cannot use these to replace an 'S chip.

Specifications
  • Color:Red, Green, Blue (RGB)
  • Configuration:Discrete
  • Interface:Serial (Shift Register)
  • Mounting Type:Surface Mount
  • Number of LEDs:10
  • Size / Dimension:5.00mm L x 5.00mm W
  • Utilized LED:SK6812 or WS2812
Parts