USD
Print Print this page
 
Adafruit Industries LLC
Mini Spy Camera with Trigger for Photo or Video
Adafruit Industries LLC
MMA8451 Triple-Axis Accelerometer
 
Adafruit Industries LLC
MPL115A2 I²C Barometric Pressure/Temperature Sensor Board
  • Images

MMA8451 Triple-Axis Accelerometer

MMA8451 Triple-Axis Accelerometer ±2/4/8g @ 14-bit

Adafruit Industries LLC

The MMA8451 is a miniature accelerometer from Freescale. It's designed for use in phones, tablets, smart watches, and more, but works just as well in an Arduino project. Of the MMA8451/MMA8452/MMA8453 family, the MMA8451 is the most precise with a built in 14-bit ADC. The accelerometer also has built in tilt/orientation detection so it can tell you whether your project is being held in landscape or portrait mode, and whether it is tilted forward or back. This sensor communicates over I²C so you can share it with a bunch of other sensors on the same two I²C pins. There's an address selection pin so you can have accelerometers share an I²C bus.

Specifications
  • Interface:I²C
  • Sensing Range:±2g, 4g, 8g
  • Sensitivity:4096 count/g, 2048 count/g, 1024 count/g
  • Sensor Type:Accelerometer, 3 Axis
  • Supplied Contents:Board(s)
  • Utilized IC / Part:MMA8451
  • Voltage - Supply:3V ~ 5V
Parts

View in Parametric Search

20192019MMA8451 3AXIS ACCEL BREAKOUT BRDAccelerometer, 3 Axis±2g, 4g, 8gI²C4096 count/g, 2048 count/g, 1024 count/gRoHS

View in Parametric Search

Associated Product
NXP USA Inc. MMA8451Q
Category: Sensors, Transducers-Motion Sensors - Accelerometers