USD
Print Print this page
 
United Chemi-Con
KMQ Series
United Chemi-Con
KRG Series
 
United Chemi-Con
KXE Series
  • Images

KRG Series

Radial Leaded, Aluminum Electrolytic Capacitors

United Chemi-Con

The KRG Series are solvent resistant, miniature radial leaded aluminum electrolytic capacitors with a lifetime rating of up to 1000 hours @ 105°C.

Datasheets:
Specifications
  • Applications:General Purpose
  • Capacitance:100µF ~ 220µF
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Height - Seated (Max):0.413" (10.50mm)
  • Lifetime @ Temp.:1000 Hrs @ 105°C
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can
  • Polarization:Polar
  • Ripple Current @ High Frequency:23mA
  • Ripple Current @ Low Frequency:154mA
  • Tolerance:±20%
  • Voltage - Rated:10V ~ 25V
Parts