USD
Print Print this page
 
ON Semiconductor
RSL10
Qualcomm
BC417143
 
Qualcomm
BC57H687C
  • Images

BC417143

Single-Chip Bluetooth® v2.1 + EDR System, BlueCore® 4-External

Qualcomm

BlueCore® 4-External is a single-chip radio and baseband IC for Bluetooth 2.4GHz systems including EDR to 3Mbps. BlueCore4-External interfaces to 8Mbit of external Flash memory. When used with the CSR Bluetooth software stack, it provides a fully compliant to Bluetooth v2.1 + EDR specification for data and voice communications.

Product Description

BlueCore4-External reduces the number of external components required, which ensures production costs are minimized. The device incorporates auto calibration and BIST routines to simplify development, type approval and production test.

Features
  • Full-speed Bluetooth operation
  • Full piconet and Scatternet support
  • Minimum external components
  • Low-power 1.8V operation
  • 1.8V core, 1.8 to 3.6V I/O
  • Integrated 1.8V regulator
  • USB v2.0 and dual UART ports
  • Support for IEEE 802.11 coexistence
  • Support for 8Mbit external Flash
Specifications
  • Data Rate (Max):3Mbps
  • Frequency:2.4GHz
  • Memory Size:4kB RAM
  • Operating Temperature:-40°C ~ 105°C
  • Package / Case:96-VFBGA
  • Power - Output:6dBm
  • Protocol:Bluetooth v2.0, Class 2 and 3
  • RF Family/Standard:Bluetooth
  • Sensitivity:-87dBm
  • Supplier Device Package:96-VFBGA (6x6)
  • Type:TxRx + MCU
  • Voltage - Supply:1.7V ~ 3.6V
Parts