Power Switch/Driver 2:1 N-Channel 2A 16-WCSPC (1.9x1.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK321G,LF

DigiKey Part Number
TCK321GLFTR-ND - Tape & Reel (TR)
TCK321GLFCT-ND - Cut Tape (CT)
TCK321GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK321G,LF
Description
IC PWR SWITCH N-CHAN 2:1 16WCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2:1 N-Channel 2A 16-WCSPC (1.9x1.9)
Datasheet
 Datasheet
EDA/CAD Models
TCK321G,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
2:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.3V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
98mOhm
Input Type
-
Features
Slew Rate Controlled, Status Flag
Fault Protection
Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-WCSPC (1.9x1.9)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,054
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.26000$1.26
10$0.91300$9.13
25$0.82680$20.67
100$0.73180$73.18
250$0.68644$171.61
500$0.65910$329.55
1,000$0.63658$636.58
2,500$0.61281$1,532.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.59848$2,992.40
10,000$0.58670$5,867.00
15,000$0.58079$8,711.85
Manufacturers Standard Package