Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.100" (2.54mm)
335-40-104-00-160000
335-40-104-00-160000

335-40-104-00-160000

DigiKey Part Number
ED5932-04-ND
Manufacturer
DigiKey
Manufacturer Product Number
335-40-104-00-160000
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
335-40-104-00-160000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.125" (3.18mm)
Contact Length - Post
0.104" (2.64mm)
Overall Contact Length
0.299" (7.60mm)
Insulation Height
0.050" (1.27mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
100V, 150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.70000$1.70
10$1.44800$14.48
100$1.23030$123.03
500$1.09816$549.08
1,000$1.04575$1,045.75
5,000$0.93355$4,667.75
10,000$0.88904$8,890.40
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 730
Unit Price: $0.67000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 954
Unit Price: $1.03000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: $1.37000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 200
Unit Price: $1.66000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 876
Unit Price: $2.36000