New Product
RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRD-C016SMDB

DigiKey Part Number
5448-GRD-C016SMDB-ND
Manufacturer
Manufacturer Product Number
GRD-C016SMDB
Description
ANT 868&915 SURFACE-MOUNT CHIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz, 915MHz
Frequency Range
862MHz ~ 876MHz, 902MHz ~ 930MHz
Antenna Type
Chip
Number of Bands
2
VSWR
1.7, 1.8
Return Loss
-11.7dB, -10.9dB
Gain
-0.5dBi, 0.5dBi
Power - Max
1 W
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.126" (3.20mm)
Applications
802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,988
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1.83000$1.83
10$1.68600$16.86
25$1.56360$39.09
100$1.45760$145.76
250$1.38712$346.78
500$1.32308$661.54
1,000$1.26472$1,264.72