SPST-NO (1 Form A) Solid State Relays (SSR)

Results: 66
Stocking Options
Environmental Options
Media
Exclude
66Results
Applied FiltersRemove All

Showing
of 66
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
19,463
In Stock
1 : $3.58000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
4 A
90 mOhms
PC Pin
-40°C ~ 85°C
8-SIP, 4 Leads
4-SIP
CSA, TUV, UL
-
-
G3VM-41AY1
SSR RELAY SPST-NO 2A 0-40V
Omron Electronics Inc-EMC Div
4,928
In Stock
5,200
Factory
1 : $3.85000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 40 V
2 A
150 mOhms
PC Pin
-40°C ~ 85°C
4-DIP (0.300", 7.62mm)
4-DIP
-
-
-
875
In Stock
1 : $6.47000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
2 A
300 mOhms
PC Pin
-40°C ~ 85°C
8-SIP, 4 Leads
4-SIP
CSA, TUV, UL
-
-
H11L1
SSR RELAY SPST-NO 2.5A 0-60V
Broadcom Limited
1,530
In Stock
1 : $6.84000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
2.5 A
100 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, UL
-
-
4-Pin SIP OptoMOS (Single-Pole)
SSR RELAY SPST-NO 2.5A 0-100V
IXYS Integrated Circuits Division
2,077
In Stock
225
Factory
1 : $6.85000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
2.5 A
340 mOhms
PC Pin
-40°C ~ 85°C
8-SIP, 4 Leads
4-SIP
CSA, TUV, UL
-
-
4-SIP PKG
SSR RELAY SPST-NO 4A 0-60V
Panasonic Electric Works
1,336
In Stock
1 : $8.01000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.16VDC
0 V ~ 60 V
4 A
90 mOhms
PC Pin
-40°C ~ 85°C
4-SIP
4-SIL
UR, VDE
-
-
G3VM-101CR
SSR RELAY SPST-NO 5A 0-60V
Omron Electronics Inc-EMC Div
2,864
In Stock
1,800
Factory
1 : $8.64000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 60 V
5 A
50 mOhms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
-
-
-
4-SIP PKG
SSR RELAY SPST-NO 3A 0-60V
Panasonic Electric Works
591
In Stock
1 : $8.72000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.16VDC
0 V ~ 60 V
3 A
180 mOhms
PC Pin
-40°C ~ 85°C
4-SIP
4-SIL
UR, VDE
-
-
CPC-OPTO
SSR RELAY SPST-NO 6.75A 0-100V
IXYS Integrated Circuits Division
4,233
In Stock
1 : $9.46000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
6.75 A
75 mOhms
PC Pin
-40°C ~ 85°C
ISOPLUS264™
ISOPLUS264™
CSA, TUV, UL
-
-
6-DIP Pkg
SSR RELAY SPST-NO 2A 0-60V
Infineon Technologies
2,102
In Stock
1 : $9.55000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
2 A
100 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UL
-
-
4-SIP PKG
SSR RELAY SPST-NO 3.6A 0-60V
Panasonic Electric Works
539
In Stock
1 : $9.55000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
4 ~ 30VDC
0 V ~ 60 V
3.6 A
90 mOhms
PC Pin
-40°C ~ 85°C
4-SIP
4-SIL
UR, VDE
-
-
4-SIP PKG
SSR RELAY SPST-NO 2A 0-100V
Panasonic Electric Works
852
In Stock
1 : $9.67000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.16VDC
0 V ~ 100 V
2 A
340 mOhms
PC Pin
-40°C ~ 85°C
4-SIP
4-SIL
UR, VDE
-
-
4-SIP PKG
SSR RELAY SPST-NO 2.7A 0-60V
Panasonic Electric Works
415
In Stock
1 : $10.70000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
4 ~ 30VDC
0 V ~ 60 V
2.7 A
180 mOhms
PC Pin
-40°C ~ 85°C
4-SIP
4-SIL
UR, VDE
-
-
CPC-OPTO
SSR RELAY SPST-NO 3.4A 0-250V
IXYS Integrated Circuits Division
2,203
In Stock
975
Factory
1 : $11.94000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 250 V
3.4 A
90 mOhms
PC Pin
-40°C ~ 85°C
ISOPLUS264™
ISOPLUS264™
CSA, TUV, UL
-
-
AQZ20_G-Series
SSR RELAY SPST-NO 6A 0-60V
Panasonic Electric Works
623
In Stock
1 : $17.98000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.25VDC
0 V ~ 60 V
6 A
30 mOhms
PC Pin
-40°C ~ 85°C
4-SIP
4-SIL
UR, VDE
-
-
CN024D05
SSR RELAY SPST-NO 3.5A 0-24V
Sensata-Crydom
1,092
In Stock
1 : $28.10000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 12VDC
0 V ~ 24 V
3.5 A
-
PC Pin
-20°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
4-SIP PKG
SSR RELAY SPST-NO 10A 0-60V
Panasonic Electric Works
517
In Stock
1 : $31.14000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.35VDC
0 V ~ 60 V
10 A
15 mOhms
PC Pin
-40°C ~ 85°C
4-SIP
4-SIL
UR, VDE
-
-
4-SIP PKG
SSR RELAY SPST-NO 5A 0-200V
Panasonic Electric Works
773
In Stock
1 : $33.12000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.35VDC
0 V ~ 200 V
5 A
50 mOhms
PC Pin
-40°C ~ 85°C
4-SIP
4-SIL
UR, VDE
-
-
AO,ASO,DMO Series
SSR RELAY SPST-NO 3A 0-60V
Sensata-Crydom
640
In Stock
1 : $33.82000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 10VDC
0 V ~ 60 V
3 A
130 mOhms
PC Pin
-30°C ~ 80°C
4-SIP
4-Mini SIP
CE
-
-
MCX,MCX241,MP Series
SSR RELAY SPST-NO 3A 3-60V
Sensata-Crydom
369
In Stock
1 : $37.19000
Bulk
-
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 32VDC
3 V ~ 60 V
3 A
-
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
DMP6402A, CMX60D10, CMX100D6
SSR RELAY SPST-NO 10A 0-60V
Sensata-Crydom
126
In Stock
1 : $54.26000
Bulk
-
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 10VDC
0 V ~ 60 V
10 A
18 mOhms
PC Pin
-10°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
MCMX Series
SSR RELAY SPST-NO 10A 0-60V
Sensata-Crydom
592
In Stock
1 : $71.24000
Bulk
-
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 10VDC
0 V ~ 60 V
10 A
18 mOhms
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
DMP6402A, CMX60D10, CMX100D6
SSR RELAY SPST-NO 20A 0-60V
Sensata-Crydom
478
In Stock
1 : $89.39000
Bulk
-
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 10VDC
0 V ~ 60 V
20 A
3.3 mOhms
PC Pin
-10°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
1,157
In Stock
1 : $1.90000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 40 V
2 A
150 mOhms
PC Pin
-40°C ~ 85°C
4-DIP (0.300", 7.62mm)
4-DIP
CSA, cUL, UL, VDE
-
-
1,185
In Stock
1 : $2.15000
Tube
-
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 40 V
2 A
150 mOhms
PC Pin
-40°C ~ 85°C
4-DIP (0.300", 7.62mm)
4-DIP
CSA, cUL, UL, VDE
-
-
Showing
of 66

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.