Motor Drivers, Controllers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,892 In Stock | 1 : $2.59000 Cut Tape (CT) 6,000 : $1.53161 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Half Bridge (3) | Analog, I2C, PWM | - | - | Fan Controller | - | 5.5V ~ 50V | - | -40°C ~ 105°C | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
4,973 In Stock | 1 : $3.78000 Cut Tape (CT) 6,000 : $1.99952 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Controller - Speed | Half Bridge (3) | I2C | NMOS | - | Fan Controller | - | 5.5V ~ 50V | 50V | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 28-VFQFN Exposed Pad | 28-QFN (5x5) | ||
17,739 In Stock | 1 : $3.02000 Cut Tape (CT) 6,000 : $1.56249 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Half Bridge (6) | Analog, I2C, PWM | Power MOSFET | - | General Purpose | - | 5.5V ~ 50V | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) |