Pushbutton Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,177 In Stock | 1 : $14.34000 Tray | - | Tray | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 1A (AC/DC) | 125 V | 28 V | Round, Plunger | No Marking | Black | - | - | Solder Lug | - | Overtravel | Circular - 8.08mm Dia | -30°C ~ 65°C | |||
1,634 In Stock | 1 : $0.49000 Bag | Tariff may apply if shipping to the United States | Bag | Active | Panel Mount, Rear | Standard | SPST | Off-Mom | 500mA (AC) | 250 V | - | Round, Plunger | No Marking | Black | - | - | Solder Lug | - | - | Circular - 7.00mm Dia | -25°C ~ 85°C | |||
738 In Stock | 1 : $26.49000 Tray | - | Tray | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 1A (AC/DC) | 125 V | 28 V | Round, Plunger | No Marking | Silver | - | - | Solder Lug | - | Overtravel | Circular - 8.08mm Dia | -30°C ~ 65°C | |||
267 In Stock | 1 : $3.85000 Box | - | Box | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 1A (AC/DC) | 125 V | 28 V | Round, Plunger | No Marking | - | - | - | Solder Lug | - | - | - | -30°C ~ 85°C |