68 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT52R683J

DigiKey Part Number
2019-CF1/4CT52R683JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R683JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R683J
Description
RES 68K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,322
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04300$0.43
25$0.03640$0.91
50$0.03180$1.59
100$0.02790$2.79
250$0.02368$5.92
500$0.02104$10.52
1,000$0.01879$18.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01476$73.80
10,000$0.01345$134.50
15,000$0.01277$191.55
25,000$0.01200$300.00
35,000$0.01154$403.90
50,000$0.01110$555.00
60,000$0.01088$652.80
120,000$0.01015$1,218.00
125,000$0.01011$1,263.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.