New Product
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Dome N Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPX-6030NF4B

DigiKey Part Number
5448-PPX-6030NF4B-ND
Manufacturer
Manufacturer Product Number
PPX-6030NF4B
Description
ANT GNSS L1 L2 L5 ACTIVE DOME
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Dome N Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.176GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.563GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.608GHz
Antenna Type
Dome
Number of Bands
5
VSWR
1.6, 1.2, 1.4, 1.5, 1.6
Return Loss
-12.7dB, -20.8dB, -15.6dB, -13.9dB, -12.7dB
Gain
30dBi, 31dBi, 29dBi, 29dBi, 29dBi
Features
LNA, Filter
Termination
N Female
Ingress Protection
IP65
Grade
-
Qualification
-
Mounting Type
Panel Mount
Height (Max)
1.181" (30.00mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$41.93000$41.93
10$39.90300$399.03
25$38.06160$951.54
100$36.38240$3,638.24
Manufacturers Standard Package