ASMPH-0603-R33M-T | |
|---|---|
DigiKey Part Number | 535-12267-2-ND - Tape & Reel (TR) 535-12267-1-ND - Cut Tape (CT) 535-12267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-0603-R33M-T |
Description | FIXED IND 330NH 1.2A 130 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 1.2 A 130mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-0603-R33M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 190MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18200 | $1.82 |
| 100 | $0.14710 | $14.71 |
| 1,000 | $0.11633 | $116.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10475 | $419.00 |
| 8,000 | $0.10289 | $823.12 |
| 12,000 | $0.09941 | $1,192.92 |
| 20,000 | $0.09521 | $1,904.20 |