Application Specific Clock/Timing

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
PLL
Main Purpose
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
100 UQFN
IC CLK GENERATOR PCIE 100-UFQFN
Microchip Technology
500
In Stock
1 : $2.61000
Tray
-
Tray
Active
Not Verified
No
Intel QPI, PCI Express (PCIe)
-
LP-HCSL
1
1:19
No/Yes
100MHz
2.97V ~ 3.63V
-40°C ~ 85°C
Surface Mount
100-UFQFN Dual Rows, Exposed Pad
100-UQFN (8x8)
100 UQFN
IC CLK GENERATOR PCIE 100-UFQFN
Microchip Technology
500
In Stock
1 : $2.61000
Tray
-
Tray
Active
Not Verified
No
Intel QPI, PCI Express (PCIe)
-
LP-HCSL
-
1:19
No/Yes
100MHz
2.97V ~ 3.63V
-40°C ~ 85°C
Surface Mount
100-UFQFN Dual Rows, Exposed Pad
100-UQFN (8x8)
100 UQFN
IC CLK GENERATOR PCIE 100-UFQFN
Microchip Technology
0
In Stock
Check Lead Time
2,700 : $2.10000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
No
Intel QPI, PCI Express (PCIe)
-
LP-HCSL
1
1:19
No/Yes
100MHz
2.97V ~ 3.63V
-40°C ~ 85°C
Surface Mount
100-UFQFN Dual Rows, Exposed Pad
100-UQFN (8x8)
100 UQFN
IC CLK GENERATOR PCIE 100-UFQFN
Microchip Technology
0
In Stock
Check Lead Time
2,700 : $2.10000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
No
Intel QPI, PCI Express (PCIe)
-
LP-HCSL
1
1:19
No/Yes
100MHz
2.97V ~ 3.63V
-40°C ~ 85°C
Surface Mount
100-UFQFN Dual Rows, Exposed Pad
100-UQFN (8x8)
Showing
of 4

Application Specific Clock/Timing


Products in the application-specific clock & timing IC (integrated circuit) family perform a variety of operations related to generating and distributing time or frequency information within relatively narrow design contexts, such as with central or graphics processing units (CPU, GPU) made by AMD and Intel, DVD audio equipment, Blu-Ray disk players, Ethernet devices, PCIe, SATA, and Fiber Channel interfaces, automotive infotainment busses, and others.