Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,622 In Stock | 1 : $1.56000 Tube | - | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
650 In Stock | 1 : $1.75000 Tube | - | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
12,855 In Stock | 1 : $1.77000 Tube | - | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
37,478 In Stock | 1 : $1.88000 Tube | - | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
3,874 In Stock | 1 : $1.88000 Tube | - | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 18 VDC | 2 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
38,504 In Stock | 1 : $2.09000 Tube | - | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
4,748 In Stock | 1 : $2.14000 Tube | - | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
2,955 In Stock | 1 : $3.06000 Tube | - | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - | |||
3,174 In Stock | 1 : $3.13000 Tube | - | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.7 ms | 0.1 ms | -20°C ~ 70°C | - | |||
36,971 In Stock | 1 : $3.18000 Tube | - | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 200VDC - Max | 10 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - | |||
1,154 In Stock | 1 : $3.41000 Tube | - | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.7 ms | 0.1 ms | -20°C ~ 70°C | - | |||
9,021 In Stock | 1 : $3.52000 Tube | - | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 6 mA | Non Latching | Diode | PC Pin | - | 2.1 VDC | 0.45 VDC | 0.7 ms | 0.05 ms | -20°C ~ 70°C | - | |||
14,215 In Stock | 1 : $4.07000 Tube | - | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -20°C ~ 85°C | - | |||
12,072 In Stock | 1 : $4.31000 Tube | - | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -20°C ~ 85°C | - | |||
91,878 In Stock | 1 : $4.57000 Tube | - | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.3 ms | -20°C ~ 85°C | - | |||
9,854 In Stock | 1 : $4.72000 Tube | - | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.1 ms | -20°C ~ 85°C | - | |||
13,749 In Stock | 1 : $4.98000 Tube | - | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.1 ms | -20°C ~ 85°C | - | |||
14,569 In Stock | 1 : $5.18000 Tube | - | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.3 ms | -20°C ~ 85°C | - | |||
620 In Stock | 1 : $6.07000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VDC - Max | 13.3 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.5 ms | -40°C ~ 85°C | - | |||
1,416 In Stock | 1 : $6.20000 Tube | - | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 25 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.75 VDC | 0.6 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
23,546 In Stock | 1 : $6.40000 Tube | - | Tube | Active | Through Hole | 5VDC | SPST-NC (1 Form B) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -20°C ~ 85°C | - | |||
919 In Stock | 1 : $6.46000 Cut Tape (CT) 1,000 : $4.56136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 170VDC - Max | 33.3 mA | Non Latching | - | Gull Wing | - | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
6,802 In Stock | 1 : $6.65000 Tube | - | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 170VAC, 170VDC - Max | 12.5 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.5 VDC | 0.2 ms | 0.1 ms | -20°C ~ 85°C | - | |||
15,383 In Stock | 1 : $6.94000 Cut Tape (CT) 1,000 : $4.90451 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 500 mA | 170VAC, 170VDC - Max | 33.3 mA | Non Latching | - | SMD (SMT) Tab | - | 3.75 VDC | 0.75 VDC | 0.6 ms | 0.05 ms | -40°C ~ 125°C | - | |||
3,219 In Stock | 1 : $7.32000 Cut Tape (CT) 250 : $5.54672 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 63 mA | Non Latching | - | Gull Wing | Sealed - Fully | 3.5 VDC | 0.5 VDC | - | - | -40°C ~ 100°C | - |